FAG 61822-2RSR-Y 1 Row Ball Bearing - 110 mm ID, 140 mm OD

Subtotal (1 unit)*

£221.16

(exc. VAT)

£265.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£221.16

*price indicative

RS Stock No.:
312-288
Mfr. Part No.:
61822-2RSR-Y
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

110mm

Outside Diameter

140mm

Race Width

16mm

Ball Material

High Carbon Chromium Bearing Steel

Race Material

High Carbon Chromium Bearing Steel

Cage Material

Pressed Brass

End Type

Sealed

Number of Rows

1

Static Load Rating

30500N

Internal Clearance

Normal

Dynamic Load Rating

30000N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

618

Limiting Speed

2230rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is designed to meet the demands of various applications while ensuring reliability and efficiency. Built with contact seals on both sides, it provides exceptional protection against contaminants, making it suitable for use in challenging environments. The unique brass sheet metal cage offers superior durability, contributing to the longevity of the bearing. With a normal tolerance class and dimensional stabilization up to 150°C, this product ensures consistent performance under varying conditions.

Designed for optimal performance under radial and axial loads

Sealed on both sides to enhance longevity and protect against contaminants

Meets normal tolerance class standards for reliable fit within assemblies

Minimises maintenance requirements through lifetime lubrication

Features dimensions that support superior compatibility across various applications

Ensures reliable functionality with a calculated radial clearance for enhanced smoothness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy