FAG 61822-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD

Subtotal (1 unit)*

£163.88

(exc. VAT)

£196.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.88

*price indicative

RS Stock No.:
313-170
Mfr. Part No.:
61822-Y
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

110mm

Outside Diameter

140mm

Race Width

16mm

Ball Material

High Carbon Chromium Bearing Steel

Race Material

High Carbon Chromium Bearing Steel

Cage Material

Pressed Brass

End Type

Open

Number of Rows

1

Static Load Rating

30500N

Internal Clearance

Normal

Dynamic Load Rating

30000N

Series

618

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Limiting Speed

8500rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

Flange Outside Diameter

140mm

RoHS Status: Exempt

COO (Country of Origin):
SK
The FAG Deep Groove Ball Bearing is designed to meet the diverse requirements of various applications, offering reliable performance and longevity. With a robust brass sheet metal cage, this bearing ensures enhanced durability while minimising friction. Ideal for high speed operations, it supports both radial and axial loads efficiently, making it versatile for various uses. The product boasts dimensional stability tailored for operational temperatures up to 150 °C, ensuring optimal function in demanding environments.

Engineered for high speed applications with excellent performance

Offers impressive load ratings providing reliability under varying pressures

Designed for dimensional stability at elevated operating temperatures

Flexible lubrication options available tailored to your operational needs

Not sealed providing ease of maintenance and customisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy