FAG 61817-Y 1 Row Deep Groove Ball Bearing - 85 mm ID, 110 mm OD
- RS Stock No.:
- 313-064
- Mfr. Part No.:
- 61817-Y
- Brand:
- FAG
Subtotal (1 unit)*
£122.66
(exc. VAT)
£147.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.66 |
*price indicative
- RS Stock No.:
- 313-064
- Mfr. Part No.:
- 61817-Y
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 110mm | |
| Race Width | 13mm | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 19800N | |
| Dynamic Load Rating | 20400N | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 11100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 110mm | ||
Race Width 13mm | ||
Race Material High Carbon Chromium Bearing Steel | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 19800N | ||
Dynamic Load Rating 20400N | ||
Series 618 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 11100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is a remarkable engineering marvel designed for versatile applications. Its robust construction features a brass sheet metal cage which enhances its durability in various operating conditions. This bearing is ideally suited for scenarios requiring reliable performance with minimal maintenance, making it a dependable choice in sectors like automotive and machinery. With an optimised design supporting high load ratings and operating speeds, users can expect enhanced functionality across different mechanisms.
Designed for versatile applications in demanding environments
Constructed with a brass sheet metal cage for improved durability
Optimised for high load ratings to support intense mechanical demands
Minimises maintenance needs with a robust sealing system
Efficiently operates across a wide temperature range
Suitable for both radial and axial load applications
Related links
- FAG 61817-2RSR-Y 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- FAG 61817-2RZ-Y 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- SKF 61817 1 Row Deep Groove Ball Bearing - 85 mm ID, 110 mm OD
- NTN 6817C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 110 mm OD
- FAG 61822-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61813-Y 1 Row Deep Groove Ball Bearing - 65 mm ID, 85 mm OD
- FAG 61822-2RZ-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 16014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD

