NTN 6817C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£135.27

(exc. VAT)

£162.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.27

*price indicative

RS Stock No.:
705-453
Mfr. Part No.:
6817C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

85mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

110mm

Race Width

13mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

19kN

Internal Clearance

C3

Dynamic Load Rating

20.7kN

Series

68 Series

Bore Type

Round

Limiting Speed

6700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered to provide exceptional performance in a variety of applications. Designed with a pressed steel cage and an open structure, this bearing offers radial contact for optimal load distribution and reduced friction. With an internal diameter of 85 mm and an external diameter of 110 mm, it ensures reliable operation in diverse environments. The robust design features a radial clearance class of C3, making it suitable for high-speed performance. Ideal for industrial use, this bearing demonstrates impressive load handling capabilities, supporting dynamic loads up to 20.7 million mN while maintaining efficiency across varying temperatures.

Single row configuration for enhanced stability and load support

Open design to facilitate ease of maintenance and cooling

Pressed steel cage ensures durability and elongates service life

Radial contact structure optimises load distribution and reduces operational wear

Dynamic load capacity of 20.7 million mN for high-performance applications

Radial clearance class C3 for accommodating larger thermal expansions

Wide operating temperature range; operates effectively from -40°C to 120°C

Low mass of 0.27 kg, making it easy to handle and install

Co-efficient of 16.2 for improved performance under varying load conditions

Designed to withstand high-speed lubrication limits of 40,200°/s for oil and 34,200°/s for grease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy