NTN 6317LLUC3/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 706-702
- Mfr. Part No.:
- 6317LLUC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£248.42
(exc. VAT)
£298.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.42 |
*price indicative
- RS Stock No.:
- 706-702
- Mfr. Part No.:
- 6317LLUC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 97kN | |
| Dynamic Load Rating | 147kN | |
| Series | 63 Series | |
| Limiting Speed | 2600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 97kN | ||
Dynamic Load Rating 147kN | ||
Series 63 Series | ||
Limiting Speed 2600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for high-performance applications that require excellent radial contact. Ideal for various industrial uses, this bearing features a pressed steel cage and contact Seals on both sides, ensuring durability and reliable operation. With an internal diameter of 85 mm and an external diameter of 180 mm, it facilitates smooth rotational movement while providing robust load capacity. The bearing's mass of 4.23 kg signifies its sturdy construction, making it a reliable choice for demanding operational environments. Its low-friction design enhances efficiency, optimising performance in both static and dynamic conditions.
Pressed steel cage enhances resistance to wear and tear
Contact Seals on both sides prevent the ingress of contaminants, ensuring longevity
Radial clearance class C3 allows for optimal performance under varying temperatures
Dynamic load capacity of 147,000,000 mN supports demanding applications
Static load capacity of 97,000,000 mN caters to heavy-duty operations
Fatigue limit load of 6,550,000 mN ensures reliability in continuous use
Grease lubrication limit speed of 15,600 °/s provides high-speed performance
Temperature range from 248.15 °K to 383.15 °K accommodates diverse environments
Min and max shoulder diameters ensure compatibility with various housing arrangements
Lightweight design of 4.23 kg facilitates easier installation without compromising strength
Related links
- FAG 6317 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317CM 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SNR 6317ZZC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2RSR 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SNR 6317EE 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD

