NTN 6317CM 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD

Image representative of range

Subtotal (1 unit)*

£157.62

(exc. VAT)

£189.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.62

*price indicative

RS Stock No.:
706-699
Mfr. Part No.:
6317CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

85mm

Outside Diameter

180mm

Race Width

41mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CM

Static Load Rating

97kN

Dynamic Load Rating

147kN

Series

63 Series

Limiting Speed

4500rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed to deliver exceptional performance and reliability in various applications. This high-quality bearing efficiently accommodates both radial and axial loads, making it Ideal for use in machinery and mechanical systems. Its Durable pressed steel cage ensures optimal structure and stability during operation, while the open design facilitates easy lubrication, enhancing longevity. With an internal diameter of 85 mm and an external diameter of 180 mm, this bearing offers a robust solution for demanding environments, combining strength and precision to support efficient rotational motion.

Mass of 4.23 kg ensures durability under load

Radial clearance class CM optimises performance

Dynamic load capacity of 147,000,000 mN supports heavy-duty applications

Static load capacity of 97,000,000 mN enhances stability during operation

Fatigue limit load of 6,550,000 mN increases service life

High oil lubrication limit speed of 27,000 °/s enables efficient operation

Grease lubrication limit speed of 22,800 °/s supports versatile use

Operating temperature range from 233.15 °K to 393.15 °K accommodates various conditions

Minimum shoulder diameter of 98 mm allows for proper fitting

Max shoulder diameter of 167 mm ensures compatibility with standard housings

Fillet radius of 2.5 mm facilitates smooth installation and reduces stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy