SNR 6317EE 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD

Image representative of range

Subtotal (1 unit)*

£217.92

(exc. VAT)

£261.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£217.92

*price indicative

RS Stock No.:
706-700
Mfr. Part No.:
6317EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

85mm

Outside Diameter

180mm

Race Width

41mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

96.8kN

Internal Clearance

CN

Dynamic Load Rating

140000N

Series

631

Limiting Speed

2700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing offers exceptional reliability and efficiency, designed for radial contact applications. Featuring a pressed steel cage and Seals on both sides, this product ensures optimal performance while protecting against contaminants. With an internal diameter of 85 mm and external diameter of 180 mm, this bearing is fabricated to meet stringent industry standards, making it Ideal for various industrial applications. Additionally, the bearing boasts a mass of 4.21 kg, providing solid durability and strength while maintaining precise dimensional tolerances. Its unique design caters to dynamic and static load requirements, ultimately enhancing machinery longevity.

Optimised internal clearance to accommodate thermal expansion

Mass of 4.21 kg provides stability and reliability under load

Dynamic load rating of 140,000,000 mN supports high performance

Fatigue limit load of 3,800,000 mN ensures long-lasting operation

Efficient operation at a mechanical limit speed of 16,200 °/s

Capable of functioning in temperature extremes, with a minimum of -30°C and maximum of 120°C

Manufactured by ntn, ensuring adherence to high quality and industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy