SNR 6317ZZC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 706-704
- Mfr. Part No.:
- 6317ZZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£184.89
(exc. VAT)
£221.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.89 |
*price indicative
- RS Stock No.:
- 706-704
- Mfr. Part No.:
- 6317ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 96.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 140000N | |
| Series | 631 | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 96.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 140000N | ||
Series 631 | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for reliability and high performance in diverse applications. Designed with a pressed steel cage and shields on both sides, this bearing effectively prevents contamination, ensuring longevity and optimal operation. With an internal diameter of 85 mm and an external diameter of 180 mm, it provides a robust solution for radial contact needs. This bearing boasts impressive dynamic load and static load ratings, confirming its capacity for handling significant stresses while maintaining efficiency. Its thermal speed and mechanical limit speed specifications support various operating conditions, making it Ideal for industrial environments.
Dynamic load rating of 140,000,000 mN ensures resilience against operational stresses
Min operating temperature of –30 °C and max operating temperature of 120 °C suits various environments
Multiple bearing frequencies enhance compatibility with machinery and applications
Min shoulder diameter IR is optimally designed for secure fitting
Fatigue limit load of 3,800,000 mN increases reliability and safety during operation
Related links
- SNR 6317EE 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317LLUC3/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317CM 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2RSR 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD

