FAG 16014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 312-444
- Mfr. Part No.:
- 16014
- Brand:
- FAG
Subtotal (1 unit)*
£52.92
(exc. VAT)
£63.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.92 |
*price indicative
- RS Stock No.:
- 312-444
- Mfr. Part No.:
- 16014
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| Race Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 25000N | |
| Dynamic Load Rating | 29500N | |
| Series | 160 | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8900rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
Race Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 25000N | ||
Dynamic Load Rating 29500N | ||
Series 160 | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Limiting Speed 8900rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- IN
Schaeffler 160 Series Deep Groove Ball Bearing, 110mm Outside Diameter, 70mm Bore - 16014
This deep-groove ball bearing is designed to support radial loads in rotating assemblies where a single-row configuration and cylindrical bore are required. It is supplied with an open-end finish and conforms to ISO 492:2023, making it suitable for general industrial applications that demand standardised dimensional and running characteristics. The bearing construction uses bearing-grade steel races and a pressed-steel cage to maintain ball spacing and stability at elevated rotational speeds.
Features and Benefits:
• 29500 N dynamic load rating provides sustained operational capacity
• 25000 N static load rating resists deformation under high static forces
• 8900 rpm limiting speed permits high-speed rotation without overheating
• Pressed-steel cage offers reliable ball guidance and reduced friction
• Deep-grooved race profile ensures stable alignment under radial loads
• 25000 N static load rating resists deformation under high static forces
• 8900 rpm limiting speed permits high-speed rotation without overheating
• Pressed-steel cage offers reliable ball guidance and reduced friction
• Deep-grooved race profile ensures stable alignment under radial loads
Applications
• Suitable for electric motor spindles requiring high-speed operation
• Ideal for gearbox intermediate shafts in light industrial drives
• Used with conveyor rollers demanding sustained radial load support
• Can be used for pump shafts where open-end access is needed
• Used for machine-tool idler shafts requiring standardised dimensions
• Ideal for gearbox intermediate shafts in light industrial drives
• Used with conveyor rollers demanding sustained radial load support
• Can be used for pump shafts where open-end access is needed
• Used for machine-tool idler shafts requiring standardised dimensions
What material composes the bearing races?
The race components are manufactured from bearing-grade steel.
How many rows of rolling elements are present?
It contains a single row of rolling elements.
What bore configuration does it use for shaft mounting?
The internal bore is cylindrical to suit straight shaft fittings.
Is the bearing fitted with an internal separator?
Yes, a pressed-steel cage maintains ball spacing and guidance.
Related links
- SKF 16014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 16014-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2RSR-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NSK 6014DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD

