FAG 6216-Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD

Subtotal (1 unit)*

£110.33

(exc. VAT)

£132.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.33

*price indicative

RS Stock No.:
310-787
Mfr. Part No.:
6216-Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

80mm

Outside Diameter

140mm

Race Width

26mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

55000N

Dynamic Load Rating

77000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

7300rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is an essential component designed for a variety of applications, offering unmatched reliability and performance. With advanced engineering, this product is crafted to excel in both radial and axial load capabilities. Featuring a non contact shield on one side, it effectively reduces wear while ensuring the smooth operation of your machinery. Its robust steel sheet metal cage enhances stability, making it perfect for demanding environments.

Designed with a non contact shield to minimise friction and wear

Capable of handling both radial and axial loads effortlessly

Easily integrates into various mechanical systems and setups

Provides reliable performance for a wide range of industrial applications

Offers a stable operational range for improved efficiency and productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy