FAG 6224-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD

Subtotal (1 unit)*

£383.26

(exc. VAT)

£459.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£383.26

*price indicative

RS Stock No.:
310-948
Mfr. Part No.:
6224-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

120mm

Outside Diameter

215mm

Race Width

40mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

123000N

Dynamic Load Rating

154000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

4200rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is designed for exceptional performance, is perfect for a variety of applications requiring reliability and precision. With a robust design that withstands high loads, it features a steel sheet metal cage for enhanced durability. Ideal for demanding conditions, it operates efficiently across a broad temperature range, ensuring longevity and consistent functionality.

Optimised for a long operational life in various environments

Equipped with a normal tolerance class to meet standard requirements

Lightweight construction allows for ease of handling during installation

Effective in high speed applications with a respectable limiting speed

Not sealed allowing for versatile lubrication options suitable for different substances

Manufactured with dimensional stability for consistent performance under heat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy