FAG 6320-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 310-832
- Mfr. Part No.:
- 6320-C3
- Brand:
- FAG
Subtotal (1 unit)*
£366.80
(exc. VAT)
£440.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £366.80 |
*price indicative
- RS Stock No.:
- 310-832
- Mfr. Part No.:
- 6320-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 137000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 177000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4250rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 137000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 177000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4250rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing offers a seamless blend of durability and performance for a wide range of applications. Designed with a single row and constructed from robust steel, it ensures reliable operation under varying loads and speeds. The integrated sheet metal cage adds to its resilience, permitting efficient lubrication, while the radial internal clearance classified as C3 allows for superior performance in high-speed applications. This bearing is ideal for applications requiring stability and strength, spanning from industrial machinery to vehicle components, ensuring long-lasting functionality and minimal maintenance.
Cage design optimises lubrication enhancing operational efficiency
Wide operational temperature range suitable for diverse environments
Versatile applications span various industries providing flexibility
Related links
- FAG 6320-J20AA-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-J20AB-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-2Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- SKF 6320/C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-2Z-C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD

