FAG 6320-2Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD

Subtotal (1 unit)*

£422.96

(exc. VAT)

£507.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£422.96

*price indicative

RS Stock No.:
310-594
Mfr. Part No.:
6320-2Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

100mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

215mm

Race Width

47mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

137000N

Dynamic Load Rating

177000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

3600rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is designed to provide reliable performance in a variety of applications. With a robust steel sheet metal cage and non-contact shields on both sides, it effectively prevents contamination while maintaining ease of maintenance. Engineered for dimensional stability at temperatures up to 150°C, this bearing is suitable for both radial and axial loads, ensuring durability even under challenging conditions. Its precision engineering guarantees a standardised radial internal clearance, while the fatigue load limit demonstrates its capacity for enduring long-lasting operational cycles.

Minimum operational temperature flexibility down to 20°C

Manufactured to maintain performance in demanding environments

Provides options for both grease and sealed lubrication methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy