FAG 6320-J20AB-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD

Subtotal (1 unit)*

£1,114.39

(exc. VAT)

£1,337.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,114.39

*price indicative

RS Stock No.:
310-834
Mfr. Part No.:
6320-J20AB-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

100mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

215mm

Race Width

47mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

137000N

Dynamic Load Rating

177000N

Standards/Approvals

No

Bore Type

Cylindrical

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is expertly designed for high performance and reliability in various applications. With a robust steel sheet metal cage and ceramic coating, it promises superior durability and resistance to wear and tear. Offering optimal load handling capabilities, this bearing is suitable for demanding environments, ensuring minimal maintenance and extended service life. Its precision-engineered components provide a stable framework that supports radial and axial loads, effectively optimising efficiency while minimising downtime.

Provides excellent performance in both radial and axial load applications

Specifically engineered for reduced friction and increased efficiency

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy