FAG 6224 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- RS Stock No.:
- 310-570
- Mfr. Part No.:
- 6224
- Brand:
- FAG
Subtotal (1 unit)*
£339.48
(exc. VAT)
£407.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.48 |
*price indicative
- RS Stock No.:
- 310-570
- Mfr. Part No.:
- 6224
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 120mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 40mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 123000N | |
| Dynamic Load Rating | 154000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 120mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 40mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 123000N | ||
Dynamic Load Rating 154000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4200rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for optimum performance, featuring a single row design that ensures robust operation across various applications. Its durable construction, including a steel sheet metal cage, offers resilience against wear, making it ideal for demanding environments. The bearing is designed to support both radial and axial loads reliably, providing longevity and efficiency in machinery.
Compact dimensions facilitate easy integration into various assemblies
Normal internal clearance optimises operational efficiency
Robust dynamic and static load ratings ensure reliability under stress
Limiting speed capability enhances operational efficiency
Lightweight construction contributes to overall equipment performance
Related links
- FAG 6224-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-M-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- SKF 6224 1 Row Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD

