FAG 6224-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD

Subtotal (1 unit)*

£356.65

(exc. VAT)

£427.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£356.65

*price indicative

RS Stock No.:
310-808
Mfr. Part No.:
6224-C4
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

120mm

Outside Diameter

215mm

Race Width

40mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

123000N

Dynamic Load Rating

154000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

4200rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is designed for optimal performance and durability, making it an excellent choice for various applications. Engineered with precision, it features a single row construction and a robust steel sheet metal cage, ensuring reliability under demanding conditions. The product has a dimensional stabilization capability up to 150°C, allowing it to perform effectively across a range of temperatures. This bearing is unsealed, which provides flexibility in lubrication methods, allowing users to select the best option for their operational environment.

Unsealed configuration allows for custom lubrication choices

Compatible with various operating temperatures enhancing versatility

Dimensional stabilization ensures reliable performance in harsh conditions

Optimised for high radial and axial load capacities allowing for broad application

Lightweight design aids in reducing overall machinery weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy