FAG 6324-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- RS Stock No.:
- 310-343
- Mfr. Part No.:
- 6324-C3
- Brand:
- FAG
Subtotal (1 unit)*
£672.68
(exc. VAT)
£807.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £672.68 |
*price indicative
- RS Stock No.:
- 310-343
- Mfr. Part No.:
- 6324-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 120mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 260mm | |
| Race Width | 55mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 195000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 225000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 120mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 260mm | ||
Race Width 55mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 195000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 225000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3500rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing offers exceptional performance and reliability, engineered to sustain various operational demands. Designed with precision, it includes a robust steel sheet metal cage that enhances its durability, making it ideal for a wide range of applications. Its dimensions ensure compatibility with standard shaft and housing assemblies, providing a smooth fit and facilitating straightforward installation. The robust construction is further complemented by its ability to withstand a significant range of temperatures and loads, ensuring optimal functionality under various conditions.
Standardised dimensions streamline compatibility with various setups
Designed to reduce maintenance frequency enhancing user convenience
Suitable for diverse industrial applications thanks to its versatile specifications
Related links
- FAG 6324-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-J20AB-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- FAG 16034-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD

