FAG 6324-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- RS Stock No.:
- 312-308
- Mfr. Part No.:
- 6324-M-J20AA-C3
- Brand:
- FAG
Subtotal (1 unit)*
£1,965.02
(exc. VAT)
£2,358.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,965.02 |
*price indicative
- RS Stock No.:
- 312-308
- Mfr. Part No.:
- 6324-M-J20AA-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 260mm | |
| Race Width | 55mm | |
| Cage Material | Solid Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 195kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 225kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 6322 | |
| Limiting Speed | 4550rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 260mm | ||
Race Width 55mm | ||
Cage Material Solid Brass | ||
Number of Rows 1 | ||
Static Load Rating 195kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 225kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 6322 | ||
Limiting Speed 4550rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing offers exceptional performance and reliability for a multitude of applications. Designed for high-stress environments, this bearing features a solid brass cage and a ceramic coating that enhances durability and efficiency. Its engineered design ensures minimal friction, allowing for smooth operation at high speeds. With a robust internal clearance and superior load ratings, this product is ideal for both radial and axial loads.
Ceramic coating contributes to extended service life
Temperature tolerance up to 200 °C ensures versatility
High dynamic and static load ratings promise reliability
Not sealed for ease of maintenance and lubrication options
Related links
- FAG 6324-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-J20AB-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 16034-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6034-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD

