FAG 6324 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD

Subtotal (1 unit)*

£759.51

(exc. VAT)

£911.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£759.51

*price indicative

RS Stock No.:
310-601
Mfr. Part No.:
6324
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

120mm

Outside Diameter

260mm

Race Width

55mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Static Load Rating

165000N

Internal Clearance

CN

Dynamic Load Rating

201000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

4950rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is an engineering marvel designed for high-performance applications. With its precision steel sheet metal cage and single-row configuration, this bearing ensures smooth operation and minimal friction, enhancing the overall efficiency of the machinery it supports. It is crafted to withstand dimensional variations and maintains operational stability, making it an ideal choice for diverse industrial uses. This product guarantees reliable performance under varying load conditions due to its well-defined dynamic and static load ratings.

Ideal for applications requiring low maintenance

Optimised for high speed operation and minimal vibration

Versatile design suited for various industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy