NSK 6824 1 Row Ball Bearing - 120 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£103.60

(exc. VAT)

£124.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.60

*price indicative

RS Stock No.:
642-381
Mfr. Part No.:
6824
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

120mm

Product Type

Ball Bearing

Outside Diameter

150mm

Race Width

16mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

33kN

Internal Clearance

CN

Dynamic Load Rating

32kN

Series

68

Bore Type

Round

Limiting Speed

4000rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

150mm

Non Compliant

COO (Country of Origin):
JP
The NSK Single row deep groove ball bearing is engineered for optimal performance in radial contact applications. Designed with precision and durability in mind, this bearing features a pressed steel cage and comes with the advantage of an open design, making it Ideal for various industrial uses. With an internal diameter of 120 mm and an external diameter of 150 mm, it offers reliable support and stability under dynamic conditions. Its robust construction ensures minimal maintenance while providing excellent load-bearing capabilities, making it a valuable component in machinery where efficiency and reliability are critical.

Optimal radial contact performance ensures reliability under heavy loads

Lightweight at 0.555 kg, promoting efficiency in application

Dynamic load capacity of 32,000,000 mN supports substantial operational demands

Static load capacity of 33,000,000 mN enhances durability during stationary periods

Fatigue limit load of 1,890,000 mN ensures longevity against wear and tear

Designed for oil and grease lubrication with limit speeds of 28,200 °/s and 24,000 °/s respectively

Minimum operating temperature of 233.15 °K safeguards performance in cold conditions

Maximum operating temperature of 393.15 °K allows for use in higher temperature environments

Min shoulder diameter of 125 mm and max shoulder diameter of 145 mm contribute to versatile fitting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy