FAG 51124 1 Row Deep Groove Ball Bearing - 120 mm ID, 155 mm OD

Subtotal (1 unit)*

£141.71

(exc. VAT)

£170.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.71

*price indicative

RS Stock No.:
313-121
Mfr. Part No.:
51124
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

120mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

155mm

Race Width

25mm

Ball Material

Steel

Cage Material

Steel Sheet Metal

Number of Rows

1

Static Load Rating

310000N

Dynamic Load Rating

89000N

Series

511

Standards/Approvals

No

Limiting Speed

3200rpm

Flange Outside Diameter

155mm

Bearing Type

Axial Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CZ
The FAG Axial Deep Groove Ball Bearing is designed for high performance and efficiency in a variety of applications. This reliable product features a robust steel sheet metal cage, providing stability and strength for axial loads. With its impressive dynamic load ratings and a comprehensive operational temperature range, this bearing excels in demanding conditions. It ensures optimal performance due to its well engineered dimensions and minimal clearance requirements, making it an ideal choice for both industrial and mechanical settings.

Robust steel sheet metal cage enhances structural integrity

Exceptional performance under varying temperature conditions

Designed to ensure reduced friction and extended service life

Optimally designed for both grease and oil lubrication

Accommodates significant axial loads in a singular direction

Engineered for ease of installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy