NTN 51124 Ball Bearing - 120 mm ID, 155 mm OD
- RS Stock No.:
- 706-879
- Mfr. Part No.:
- 51124
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£147.76
(exc. VAT)
£177.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.76 |
*price indicative
- RS Stock No.:
- 706-879
- Mfr. Part No.:
- 51124
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 155mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Static Load Rating | 308kN | |
| Dynamic Load Rating | 88.9kN | |
| Bore Type | Round | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 155mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Static Load Rating 308kN | ||
Dynamic Load Rating 88.9kN | ||
Bore Type Round | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR One direction thrust ball bearing is precisely engineered to provide efficient load handling in axial applications. Designed with an internal diameter of 120 mm and an external diameter of 155 mm, this bearing supports heavy dynamic and static loads, ensuring reliable performance in demanding environments. With a thrust bearing height of 25 mm and a mass of 1.14 kg, it is designed to withstand rigorous operating conditions. The product features a robust construction that offers excellent durability, making it Ideal for various industrial applications. Operating temperature ranges from -40°C to 120°C ensure a wide spectrum of usability, while its compatibility with various machinery types allows for seamless integration into existing systems.
Dynamic axial load rating of 88,900,000 mN for superior load handling capacity
Static axial load rating of 308,000,000 mN enhances safety in stationary applications
Min operating temperature of -40 °C ensures reliability in low-temperature environments
Max operating temperature of 120 °C suits varied operational needs
Max shaft & housing fillet radius of 1 mm allows for optimal fitting
Max shoulder diameter of 134 mm ensures compatibility with various applications
Min shoulder diameter of 141 mm provides versatility in installations
Universally applicable design supports a wide array of industrial machinery
Related links
- NTN 51124 Ball Bearing - 120 mm ID, 155 mm OD
- SKF 51124 1 Row Ball Bearing - 120 mm ID, 155 mm OD
- FAG 51124 1 Row Deep Groove Ball Bearing - 120 mm ID, 155 mm OD
- NTN 51318 1 Row Thrust Ball Bearing - 90 mm ID, 155 mm OD
- SKF 51318 1 Row Ball Bearing - 90 mm ID, 155 mm OD
- NTN WS81124 120 mm ID Needle Roller Bearing Needle, 155 mm OD
- NTN 81124T2 120 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller Needle Roller, 155 mm OD
- SKF Steel with Silicone Element Bearing Assembly 155 mm OD

