NTN 51124 Ball Bearing - 120 mm ID, 155 mm OD

Image representative of range

Subtotal (1 unit)*

£147.76

(exc. VAT)

£177.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£147.76

*price indicative

RS Stock No.:
706-880
Mfr. Part No.:
51124
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

120mm

Outside Diameter

155mm

Race Width

25mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Static Load Rating

308kN

Dynamic Load Rating

88.9kN

Bore Type

Round

Bearing Type

Thrust

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN One direction thrust ball bearing is precisely engineered to provide efficient load handling in axial applications. Designed with an internal diameter of 120 mm and an external diameter of 155 mm, this bearing supports heavy dynamic and static loads, ensuring reliable performance in demanding environments. With a thrust bearing height of 25 mm and a mass of 1.14 kg, it is designed to withstand rigorous operating conditions. The product features a robust construction that offers excellent durability, making it Ideal for various industrial applications. Operating temperature ranges from -40°C to 120°C ensure a wide spectrum of usability, while its compatibility with various machinery types allows for seamless integration into existing systems.

Dynamic axial load rating of 88,900,000 mN for superior load handling capacity

Static axial load rating of 308,000,000 mN enhances safety in stationary applications

Min operating temperature of -40 °C ensures reliability in low-temperature environments

Max operating temperature of 120 °C suits varied operational needs

Max shaft & housing fillet radius of 1 mm allows for optimal fitting

Max shoulder diameter of 134 mm ensures compatibility with various applications

Min shoulder diameter of 141 mm provides versatility in installations

Universally applicable design supports a wide array of industrial machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy