FAG 6312-J20AB-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD

Subtotal (1 unit)*

£589.18

(exc. VAT)

£707.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£589.18

*price indicative

RS Stock No.:
312-885
Mfr. Part No.:
6312-J20AB-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

60mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

130mm

Race Width

31mm

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

52000N

Dynamic Load Rating

89000N

Series

63

Bore Type

Cylindrical

Standards/Approvals

ISO 492:2023

Limiting Speed

7900rpm

Flange Outside Diameter

130mm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

COO (Country of Origin):
DE

Schaeffler Series 63 Deep Groove Ball Bearing, 60mm Bore, 130mm Outside Diameter - 6312-J20AB-C3


This deep groove ball bearing provides reliable radial support for rotating shafts in industrial assemblies. It features a cylindrical bore and an open-ended design to allow straightforward installation and inspection. Constructed with steel races and a steel cage, it is suitable for applications where simple, continuous rotation and moderate alignment tolerance are required while conforming to ISO 492:2023.

Features and Benefits:


• C3 internal clearance improves thermal expansion tolerance
• 89,000 N dynamic load rating supports heavy operational loads
• 52,000 N static load rating resists high stationary loads
• 7,900 rpm limiting speed enables higher rotational performance
• Steel cage reduces deformation under shock loading

Applications


• Suitable for gearboxes requiring robust radial support
• Ideal for motor shafts with cylindrical bores
• Used for conveyors operating at elevated speeds
• Can be used for pump drives with axial accessibility
• Used with industrial fans needing open-end inspection

How does the open end affect maintenance?


The open end permits Visual inspection and easier relubrication access without seal removal.

What shaft compatibility is required for mounting?


A cylindrical bore requires a matching smooth shaft journal and correct seating fits for accurate alignment.

How does the cage material influence bearing behaviour?


The steel cage offers high stiffness and better resistance to distortion under impact compared with softer cage materials.

Which standard governs dimensional interchangeability?


Dimensional and tolerance conformity follow ISO 492:2023 for rolling bearings.

What clearance class should be selected for thermal growth?


The supplied C3 clearance provides additional internal space to accommodate thermal expansion during sustained operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy