FAG 6212-J20AB-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 311-196
- Mfr. Part No.:
- 6212-J20AB-C3
- Brand:
- FAG
Subtotal (1 unit)*
£426.07
(exc. VAT)
£511.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £426.07 |
*price indicative
- RS Stock No.:
- 311-196
- Mfr. Part No.:
- 6212-J20AB-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Race Material | Steel | |
| Cage Material | Brass | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 36500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 57000N | |
| Series | 6200 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 9300rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 110mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Race Material Steel | ||
Cage Material Brass | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 36500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 57000N | ||
Series 6200 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 9300rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 110mm | ||
Race Type Deep Grooved | ||
The FAG Deep Groove Ball Bearing is meticulously engineered to withstand high operational demands while ensuring durability and reliability. Designed with a steel sheet metal cage and featuring a ceramic coated exterior, this bearing offers superior protection against wear and tear, making it ideal for various applications. Its unique construction supports radial loads effectively, facilitating a longer lifespan in demanding environments.
Offers enhanced protection with a ceramic coating
Designed to handle larger internal clearances for improved performance
Provides stability under high temperatures for consistent operation
Mounting dimensions are precisely crafted to fit standard applications
Related links
- FAG 6212-Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-Z 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2Z-L207-C3 1 Row Ball Bearing - 60 mm ID, 110 mm OD

