FAG 6212-Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD

Subtotal (1 unit)*

£53.39

(exc. VAT)

£64.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.39

*price indicative

RS Stock No.:
312-673
Mfr. Part No.:
6212-Z-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

60mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

110mm

Race Width

22mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Internal Clearance

C3

Static Load Rating

36500N

Dynamic Load Rating

57000N

Standards/Approvals

DIN 625-1

Series

62

Bore Type

Cylindrical

Limiting Speed

9300rpm

Race Type

Deep Grooved

Flange Outside Diameter

110mm

Bearing Type

Deep Groove

COO (Country of Origin):
IN
The FAG Deep Groove Ball Bearing provides a robust solution for various mechanical applications. Designed with a single row configuration, it features a non contact shield on one side, ensuring effective protection against contaminants while maintaining lubrication. The component is meticulously crafted from high quality steel, providing durability and excellent performance under varying conditions. With a dimensional stability range up to 150°C, this bearing is built to endure operational stresses, making it suitable for both radial and axial loads.

Offers non contact sealing to enhance longevity

Engineered for optimal performance in high temperature applications

Smooth operation with reduced friction for increased efficiency

Lightweight construction aids in reduced overall system weight

Provides consistent performance across a wide range of speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy