FAG 6310-C-Z-C3 1 Row Deep Groove Ball Bearing -
- RS Stock No.:
- 312-881
- Mfr. Part No.:
- 6310-C-Z-C3
- Brand:
- FAG
Subtotal (1 unit)*
£51.79
(exc. VAT)
£62.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.79 |
*price indicative
- RS Stock No.:
- 312-881
- Mfr. Part No.:
- 6310-C-Z-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 38000N | |
| Dynamic Load Rating | 68000N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 63 | |
| Limiting Speed | 9500rpm | |
| Flange Outside Diameter | 110mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 38000N | ||
Dynamic Load Rating 68000N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 63 | ||
Limiting Speed 9500rpm | ||
Flange Outside Diameter 110mm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing is designed to provide superior performance and reliability for various applications. Engineered with an innovative internal design, this product offers enhanced sealing features and dimensional stability, making it suitable for moderate to demanding operating conditions. The shield on one side ensures protection against contaminants while the robust steel sheet metal cage provides optimal load distribution. With excellent dynamic load ratings and a broad temperature range, this bearing is meticulously crafted to meet the performance needs of modern machinery.
Optimised for both dynamic and static load ratings making it versatile for many applications
Specifically developed to prolong service life of machinery
Offers a larger internal clearance for improved performance
Related links
- FAG 6310-C-Z 1 Row Deep Groove Ball Bearing -
- FAG 6207-C-Z-C3 1 Row Deep Groove Ball Bearing -
- FAG 6210-C-Z-C3 1 Row Deep Groove Ball Bearing -
- FAG 6312-C-Z-C3 1 Row Deep Groove Ball Bearing -
- FAG 6313-C-Z-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6211-C-Z-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6310-C-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-HRS 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD

