FAG 6310-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 313-190
- Mfr. Part No.:
- 6310-C-Z
- Brand:
- FAG
Subtotal (1 unit)*
£52.31
(exc. VAT)
£62.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.31 |
*price indicative
- RS Stock No.:
- 313-190
- Mfr. Part No.:
- 6310-C-Z
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 38000N | |
| Dynamic Load Rating | 68000N | |
| Bore Type | Cylindrical | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 110mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 38000N | ||
Dynamic Load Rating 68000N | ||
Bore Type Cylindrical | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 110mm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing is engineered to support high radial loads while maintaining a compact profile. With a robust internal design that optimises performance, this bearing showcases advanced sealing technology, designed to protect against contaminants while ensuring efficient operation. Perfectly suited for applications across various industries, its cylindrical bore type offers versatility and easy installation.
Lightweight construction facilitates easy handling and installation
Precision engineered for consistent performance over an extended lifespan
Seamless integration with standard cylindrical shaft designs
Related links
- FAG 6310-C-Z-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-HRS 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6210-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6310-2Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310-2RS1/C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-C4 1 Row Ball Bearing - 50 mm ID, 110 mm OD

