FAG 6312-C-Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD

Subtotal (1 unit)*

£83.05

(exc. VAT)

£99.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.05

*price indicative

RS Stock No.:
313-182
Mfr. Part No.:
6312-C-Z-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

60mm

Outside Diameter

130mm

Race Width

31mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

52000N

Internal Clearance

C3

Dynamic Load Rating

89000N

Series

63

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

7900rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

130mm

Race Type

Deep Grooved

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for optimal performance in demanding applications. With its robust construction, including a non-contact shield, it ensures excellent durability and longevity. The internal design has been upgraded to Generation C, designed for increased efficiency and reduced maintenance. Built to withstand significant radial loads, this bearing offers superior fatigue resistance and operates effectively at higher speeds. Its intelligent design is accompanied by standard tolerances, making it a reliable choice for various industrial needs.

Facilitates easy installation with standardised dimensions

Optimised to deliver extended service life reducing the need for frequent replacements

Designed for minimal maintenance allowing for reduced downtime

Suits a variety of uses across different industrial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy