FAG 6312-C-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 310-351
- Mfr. Part No.:
- 6312-C-2Z-C4
- Brand:
- FAG
Subtotal (1 unit)*
£97.98
(exc. VAT)
£117.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.98 |
*price indicative
- RS Stock No.:
- 310-351
- Mfr. Part No.:
- 6312-C-2Z-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 52000N | |
| Dynamic Load Rating | 89000N | |
| Series | 63 | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 52000N | ||
Dynamic Load Rating 89000N | ||
Series 63 | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Limiting Speed 6700rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
Schaeffler Series 63 Deep Groove Ball Bearing, 60mm Bore, 130mm Outside Diameter - 6312-C-2Z-C4
This deep groove ball bearing is designed for radial load applications requiring a single-row configuration with a cylindrical bore and shielded ends. It operates at high rotational speeds and is suited to installations where controlled internal clearance is necessary. The bearing conforms to recognised dimensional standards for interchangeability and includes a steel retainer for ball separation.
Features and Benefits:
• 89000 N dynamic load rating delivers enhanced operational load capacity
• 52000 N static load rating resists deformation under stationary loads
• C4 internal clearance accommodates thermal expansion during operation
• Steel cage reduces ball contact friction and maintains alignment
• 6700 rpm limiting speed supports high-speed rotation demands
• 52000 N static load rating resists deformation under stationary loads
• C4 internal clearance accommodates thermal expansion during operation
• Steel cage reduces ball contact friction and maintains alignment
• 6700 rpm limiting speed supports high-speed rotation demands
Applications
• Suitable for electric motor and drive shaft assemblies
• Ideal for industrial gearbox bearing supports
• Used with conveyor rollers in manufacturing lines
• Can be used for pump and compressor bearing locations
• Suitable for precision rotating equipment in plant operations
• Ideal for industrial gearbox bearing supports
• Used with conveyor rollers in manufacturing lines
• Can be used for pump and compressor bearing locations
• Suitable for precision rotating equipment in plant operations
What type of bore does it use for mounting?
It has a cylindrical bore intended for interference or slip fits depending on shaft preparation.
How does the shielded end affect maintenance requirements?
The shields limit contamination ingress, reducing lubrication replenishment frequency compared with open bearings.
What standard governs its dimensional tolerances?
It is manufactured to ISO 492:2023 dimensions and tolerance specifications.
How many rows of rolling elements are included?
The design incorporates a single row of balls for straightforward radial load support.
Related links
- FAG 6312-C-Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-Z 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6215-2Z-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6312-C-C4 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-2Z 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-2Z-C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6212-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6312-J20AA-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD

