FAG 6215-2Z-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 310-783
- Mfr. Part No.:
- 6215-2Z-C4
- Brand:
- FAG
Subtotal (1 unit)*
£87.08
(exc. VAT)
£104.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.08 |
*price indicative
- RS Stock No.:
- 310-783
- Mfr. Part No.:
- 6215-2Z-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 49000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 70000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 49000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 70000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 6600rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- US
The FAG Deep Groove Ball Bearing serves as a cornerstone in rotational applications, ensuring smooth performance across various machinery and equipment. Its thoughtful design incorporates non-contact shields on both sides, providing an essential barrier against contaminants while maintaining low friction. With its capability to withstand high loads and temperatures, this bearing is engineered for durability, making it an ideal choice for demanding environments. The product boasts precision-crafted dimensions, facilitating easy installation and optimal functionality.
Radial internal clearance accommodates higher load capacities
Suitable for a diverse range of applications and industries
Robust construction supports high temperatures up to 120°C
Related links
- FAG 6215-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z/C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-J20AA-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-2Z 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-2Z-C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6312-C-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD

