SKF 6215-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 586-472
- Mfr. Part No.:
- 6215-2Z
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£343.99
(exc. VAT)
£412.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £343.99 | £68.798 |
*price indicative
- RS Stock No.:
- 586-472
- Mfr. Part No.:
- 6215-2Z
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Sheet Metal | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 49kN | |
| Dynamic Load Rating | 68.9kN | |
| Standards/Approvals | RoHS | |
| Series | 6215-2Z | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Radial Deep Groove | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Sheet Metal | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 49kN | ||
Dynamic Load Rating 68.9kN | ||
Standards/Approvals RoHS | ||
Series 6215-2Z | ||
Limiting Speed 5300rpm | ||
Bearing Type Radial Deep Groove | ||
- COO (Country of Origin):
- FR
The SKF Premium deep groove ball bearing is engineered for performance, durability, and versatility, making it an ideal choice for a wide range of applications. Designed to handle radial and axial loads in both directions, it provides smooth operation even under demanding conditions. With its double closure shields, this product ensures effective protection against dirt and moisture, enhancing service life. The precision inner and outer raceways facilitate optimal performance, while the high quality steel construction guarantees strength. Its compact design allows for easy installation and adaptability, catering to various machinery and equipment needs. This bearing is perfect for those seeking reliability and efficiency in industries ranging from automotive to industrial machines.
Offers superior load carrying capacity for enhanced performance
Constructed with high quality steel for increased resilience
Double shields provide excellent protection against contaminants
Designed for low friction promoting energy efficiency
Compact size allows for versatile installation options
Minimises noise levels to enhance operational comfort
Requires minimal maintenance saving time and resources
Ideal for both radial and axial loads providing versatility
Ensures reliable performance even in harsh operating environments
Related links
- FAG 6215-2Z-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2RS1 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2RS1/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z/C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z/C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-2Z 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD


