FAG 6312-C-Z 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD

Subtotal (1 unit)*

£83.05

(exc. VAT)

£99.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.05

*price indicative

RS Stock No.:
312-884
Mfr. Part No.:
6312-C-Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

60mm

Outside Diameter

130mm

Race Width

31mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

52000N

Internal Clearance

Normal

Dynamic Load Rating

89000N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

63

Limiting Speed

7900rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

Flange Outside Diameter

130mm

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for optimal performance in a variety of applications. This model stands out with its advanced internal design, catering specifically to setups requiring reliable operation under challenging conditions. Its unique construction features a non-contact shield and a steel sheet metal cage, ensuring longevity and efficiency in motion. The design is fully dimensional stabilized, providing peace of mind for users, while the bearing's robust load ratings underpin exceptional reliability.

Provides an excellent basic dynamic load rating

Facilitates easy installation with dimensional precision

Maintains functionality under heavy radial load conditions

Offers high limiting and reference speeds for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy