FAG 6208-C-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 312-843
- Mfr. Part No.:
- 6208-C-Z
- Brand:
- FAG
Subtotal (1 unit)*
£20.50
(exc. VAT)
£24.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.50 |
*price indicative
- RS Stock No.:
- 312-843
- Mfr. Part No.:
- 6208-C-Z
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel Sheet Metal | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 17800N | |
| Dynamic Load Rating | 33500N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 13600rpm | |
| Flange Outside Diameter | 80mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel Sheet Metal | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 17800N | ||
Dynamic Load Rating 33500N | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Bore Type Cylindrical | ||
Limiting Speed 13600rpm | ||
Flange Outside Diameter 80mm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
The FAG Deep Groove Ball Bearing is a robust and reliable choice for various applications. Engineered to support high radial and axial loads, it features a distinctive design that ensures longevity and performance. Its innovative internal structure, classified as Generation C, enhances resilience under diverse operating conditions. This bearing incorporates a shield on one side, providing effective protection against dust and contaminants, thus prolonging its lifespan.
Designed to optimise load carrying capacity in limited spaces
Dual protection mechanisms enhance reliability under varying conditions
Engineered for a wide temperature range which ensuring versatility
Incorporates advanced sealing technology for improved longevity
Delivers superior performance in radial and axial load scenarios
Constructed with a robust steel sheet metal cage for heightened strength
Related links
- FAG 6208-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-HRS 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-Z-C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-2RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-2Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6307-Z 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD

