FAG 6208-2RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 312-840
- Mfr. Part No.:
- 6208-2RSR
- Brand:
- FAG
Subtotal (1 pack of 25 units)*
£453.14
(exc. VAT)
£543.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £453.14 | £18.126 |
*price indicative
- RS Stock No.:
- 312-840
- Mfr. Part No.:
- 6208-2RSR
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 17800N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 31000N | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 5000rpm | |
| Flange Outside Diameter | 80mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 17800N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 31000N | ||
Bore Type Cylindrical | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 5000rpm | ||
Flange Outside Diameter 80mm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is engineered for exceptional performance in a range of industrial applications. This versatile component is designed to accommodate both radial and axial loads, making it ideal for various configurations. With its robust construction featuring steel sheet metal cages and dual contact seals, it ensures durability and reliable operation even under demanding conditions.
Lifetime lubrication reduces maintenance frequency and costs
Designed for both radial and axial load applications
Optimised dimensions support a wide range of mounting configurations
Related links
- FAG 6208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-2Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-HRS 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 62208-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG S6208-2RSR-FD 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD

