FAG 62208-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 310-800
- Mfr. Part No.:
- 62208-A-2RSR-C3
- Brand:
- FAG
Subtotal (1 unit)*
£38.94
(exc. VAT)
£46.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.94 |
*price indicative
- RS Stock No.:
- 310-800
- Mfr. Part No.:
- 62208-A-2RSR-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40 mm | |
| Outside Diameter | 80 mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 17900N | |
| Dynamic Load Rating | 29110N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40 mm | ||
Outside Diameter 80 mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 17900N | ||
Dynamic Load Rating 29110N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing is expertly engineered for optimal performance in demanding conditions. Designed with a robust steel sheet metal cage, this bearing offers a perfect blend of durability and reliability. Its advanced sealing technology ensures effective contamination protection, making it ideal for a wide range of applications. This bearing supports a substantial radial load capacity, catering to both high-performance and everyday mechanical requirements. Ideal for use in various industries, it delivers lasting performance, minimising maintenance downtime. With premium lubrication and a consistent thermal stability range, this product excels in functionality within specified temperature limits, ensuring efficiency wherever it is installed.
Suitably stabilised for performance at elevated temperatures
Compact dimensions make it versatile for various installation scenarios
Lifetime lubrication facilitates freedom from maintenance interventions
Related links
- FAG 62208-A-2RSR 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG S6208-2RSR-FD 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208 NR/C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SKF 208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NSK 6208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD

