FAG 6208-C-HRS 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD

Subtotal (1 unit)*

£23.16

(exc. VAT)

£27.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.16

*price indicative

RS Stock No.:
311-957
Mfr. Part No.:
6208-C-HRS
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

40mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

18mm

Cage Material

Steel Sheet Metal

Ball Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

17800N

Internal Clearance

Normal

Dynamic Load Rating

33500N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

62

Limiting Speed

7800rpm

Flange Outside Diameter

80mm

Bearing Type

Deep Groove

Race Type

Deep Grooved

The FAG Deep Groove Ball Bearing offers exceptional performance and reliability for a variety of applications. Engineered with advanced features, it ensures superior load handling and longevity, making it an ideal choice for demanding conditions. The innovative C design enhances its internal structure, optimising its ability to withstand radial loads while maintaining efficient operation. Additionally, the HRS sealing mechanism provides effective protection against contaminants, thereby extending service life and reducing maintenance requirements.

Provides normal internal clearance allowing for smooth and stable operation

Demonstrates excellent dimensional stability under heat ensuring consistent performance

Ideal for both radial and axial loads in one or two directions enhancing its versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy