FAG 6017-Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD

Subtotal (1 unit)*

£95.68

(exc. VAT)

£114.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.68

*price indicative

RS Stock No.:
313-132
Mfr. Part No.:
6017-Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

85mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

130mm

Race Width

22mm

Race Material

Bearing Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

43000N

Internal Clearance

Normal

Dynamic Load Rating

53000N

Bore Type

Cylindrical

Standards/Approvals

ISO 492:2023

Series

60

Limiting Speed

7100rpm

Race Type

Deep Grooved

Bearing Type

Deep Groove

COO (Country of Origin):
DE

Schaeffler Series 60 Deep Groove Ball Bearing, 85mm bore, 130mm outside diameter - 6017-Z


This deep-groove ball bearing is a single-row, shielded rotary bearing designed to support radial and moderate axial loads in rotating assemblies. It combines hardened bearing-steel races with a steel cage and a cylindrical bore to provide consistent operation in machinery where sealed protection and defined internal clearance are required. The unit conforms to ISO 492:2023 dimensions and is suitable for installations demanding standardised geometry and predictable running behaviour.

Features and Benefits:


• 53,000 N dynamic load rating delivers higher operational capacity
• 43,000 N static load rating resists permanent deformation under Peak loads
• Shielded end type reduces ingress of contaminants during rotation
• Steel cage ensures stable ball spacing under continuous operation
• Normal internal clearance supports predictable axial and radial play

Applications


• Suitable for electric motor spindle support where standardised fit is required
• Ideal for gearbox intermediate shafts operating at moderate revs
• Used with conveyor rollers requiring shielded bearings
• Can be used for pump drive supports in industrial plant
• Suitable for fan assemblies where a cylindrical bore is needed

What is the maximum recommended rotational speed for this bearing?


The bearing’s limiting speed is 7,100 rpm, indicating its maximum continuous operating rotational rate under standard lubrication and mounting conditions.

What materials are used for the load-bearing surfaces?


The races are manufactured from bearing steel, providing hardened contact surfaces for rolling elements.

How does the bore type affect mounting options?


The cylindrical bore requires interference or adaptor fittings for secure shaft mounting rather than a tapered-seat arrangement.

How is contamination controlled with this configuration?


The shielded ends offer a barrier against particles while allowing some ventilation compared with fully sealed designs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy