SNR 6017ZZC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£61.89

(exc. VAT)

£74.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.89

*price indicative

RS Stock No.:
705-003
Mfr. Part No.:
6017ZZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

85mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

130mm

Race Width

22mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

43100N

Dynamic Load Rating

52200N

Series

601

Limiting Speed

6700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is designed to deliver exceptional performance in a variety of applications. This product is engineered to facilitate smooth rotational motion, making it Ideal for machinery requiring high reliability and minimal friction. With its robust pressed steel cage and shields on both sides, this bearing effectively protects against contaminants, ensuring longevity and durability. The bearing offers an optimal balance between load capacity and speed, making it suitable for diverse industrial applications.

Constructed with a deep groove design for enhanced radial contact and minimal friction

Features a pressed steel cage that optimises weight distribution and supports high-speed operation

Incorporates shields on both sides to prevent the intrusion of dirt and moisture

Exhibits a dynamic load capacity of 52,200,000 mN, ensuring reliable performance under heavy loads

Operates effectively within a temperature range of 243.15 °K to 393.15 °K, accommodating various environmental conditions

Dynamic and static load ratings are optimally aligned to handle demanding applications

Engineered for high-speed operations with a reference thermal speed of 34,800 °/s and a mechanical limit speed of 40,200 °/s

All dimensions including internal and external diameters are meticulously engineered for precise fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy