FAG 16017 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD

Subtotal (1 unit)*

£76.73

(exc. VAT)

£92.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.73

*price indicative

RS Stock No.:
312-161
Mfr. Part No.:
16017
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

85mm

Outside Diameter

130mm

Race Width

14mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

33500N

Internal Clearance

Normal

Dynamic Load Rating

36000N

Series

160

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

7400rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing with a dimensionally stable design is engineered for reliability and performance across various industrial applications. Featuring a robust steel sheet metal cage, this bearing ensures excellent load distribution and is ideal for conditions demanding high precision. With its versatile use in manufacturing and assembly processes, this ball bearing is crafted to withstand rigorous operational demands while providing enhanced durability.

Exhibits low friction properties for reduced energy consumption

Designed for exceptional durability and extended service life

Allows for easy installation in a variety of setups

Minimises maintenance needs reducing downtime in operations

Facilitates smoother performance under dynamic conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy