FAG 6017-2Z-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- RS Stock No.:
- 312-780
- Mfr. Part No.:
- 6017-2Z-C3
- Brand:
- FAG
Subtotal (1 unit)*
£84.75
(exc. VAT)
£101.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.75 |
*price indicative
- RS Stock No.:
- 312-780
- Mfr. Part No.:
- 6017-2Z-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Ball Material | Chrome Steel 52100 | |
| Race Material | 52100 Chrome Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 43000N | |
| Dynamic Load Rating | 53000N | |
| Bore Type | Cylindrical | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 6100rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Ball Material Chrome Steel 52100 | ||
Race Material 52100 Chrome Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 43000N | ||
Dynamic Load Rating 53000N | ||
Bore Type Cylindrical | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 6100rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing offers exceptional versatility and reliable performance for various applications. Designed specifically to meet the demands of modern engineering, this bearing boasts a robust steel sheet metal cage, ensuring durability under load. Its non contact seals provide effective protection against contaminants while allowing for minimal resistance, making it ideal for continuous operation.
Accommodates larger internal clearances to improve performance under load
Significantly high fatigue load limits ensure long lasting service life
Precision engineering enables high speed functionality
Optimal lubrication system reduces maintenance requirements
Capable of operating in a wide temperature range to suit diverse applications
Related links
- SKF 6017-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 16017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2Z 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6317-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD

