FAG 16017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- RS Stock No.:
- 310-359
- Mfr. Part No.:
- 16017-C3
- Brand:
- FAG
Subtotal (1 unit)*
£76.73
(exc. VAT)
£92.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.73 |
*price indicative
- RS Stock No.:
- 310-359
- Mfr. Part No.:
- 16017-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 130mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Race Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 33500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 36000N | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Series | 160 | |
| Limiting Speed | 7400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 130mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Race Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 33500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 36000N | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Series 160 | ||
Limiting Speed 7400rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
Schaeffler 160 Series Deep Groove Ball Bearing, 85mm Bore, 130mm Outside Diameter - 16017-C3
This deep groove bearing provides radial load support for rotating shafts in industrial assemblies. It is designed for single-row applications where moderate speeds and precision running are required. The component uses hardened bearing-steel races and a steel-retained cage to maintain ball alignment and consistent motion while operating within defined internal clearance. It is suitable for installations needing standardised dimensional and running characteristics.
Features and Benefits:
• 36,000 N dynamic load rating delivers sustained operational capacity
• 33,500 N static load rating reduces deformation under high preload
• C3 internal clearance allows controlled thermal expansion
• 7,400 rpm limiting speed supports higher rotational applications
• Steel cage enhances dimensional stability during rotation
• 33,500 N static load rating reduces deformation under high preload
• C3 internal clearance allows controlled thermal expansion
• 7,400 rpm limiting speed supports higher rotational applications
• Steel cage enhances dimensional stability during rotation
Applications
• Suitable for spindle and motor shaft support in industrial equipment
• Ideal for gearbox intermediate shaft bearings
• Used with conveyor rollers requiring continuous rotation
• Can be used for electric motor bearing replacements
• Applied in pump drive assemblies with moderate speeds
• Ideal for gearbox intermediate shaft bearings
• Used with conveyor rollers requiring continuous rotation
• Can be used for electric motor bearing replacements
• Applied in pump drive assemblies with moderate speeds
What material composes the race and why is it chosen?
The rings are MADE from bearing steel to provide hardness and wear resistance.
How does the cage material affect maintenance intervals?
The steel cage resists deformation, promoting consistent ball spacing and predictable wear rates.
What does the C3 internal clearance imply for thermal behaviour?
C3 clearance provides extra internal space to accommodate expansion during elevated operating temperatures.
Are the dimensional tolerances aligned with any standard?
The product follows ISO 492:2023 requirements for radial ball bearing geometry and tolerances.
Related links
- FAG 16017 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2Z-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 16017/C3 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD

