SKF 16017/C3 1 Row Ball Bearing - 85 mm ID, 130 mm OD

Subtotal (1 unit)*

£95.01

(exc. VAT)

£114.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.01

*price indicative

RS Stock No.:
460-606
Mfr. Part No.:
16017/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

85mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

14mm

Cage Material

Sheet Metal

Ball Material

Steel

Number of Rows

1

Static Load Rating

33.5kN

Internal Clearance

58 μm

Dynamic Load Rating

35.8kN

Standards/Approvals

No

Series

16017

Bore Type

Cylindrical

Limiting Speed

6700rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
IT

Rupali


The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.

Simple and versatile and robust design

Low friction

High speed capability

Accommodate radial and axial loads in both directions

Require little maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy