SNR 6017EE 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- RS Stock No.:
- 706-416
- Mfr. Part No.:
- 6017EE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£67.53
(exc. VAT)
£81.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.53 |
*price indicative
- RS Stock No.:
- 706-416
- Mfr. Part No.:
- 6017EE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 43100N | |
| Dynamic Load Rating | 52200N | |
| Series | 601 | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 43100N | ||
Dynamic Load Rating 52200N | ||
Series 601 | ||
Limiting Speed 3000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly engineered for enhanced reliability in various applications. This bearing is designed to manage radial loads with excellent performance while ensuring minimal friction thanks to its pressed steel cage and contact Seals on both sides. With an internal diameter of 85 mm and an external diameter of 130 mm, this bearing delivers optimal durability and longevity, making it a preferred choice for various machinery requiring rotational motion. Its efficient operational capabilities are complemented by a generous dynamic load rating, ensuring you can rely on it under demanding conditions.
Single row configuration ensures effective load distribution
Pressed steel cage design enhances stability and reduces wear
Contact Seals on both sides protect against contaminants, extending service life
Dynamic load capacity reaches 52,200,000 mN for robust performance
Static load capacity up to 43,100,000 mN aids in heavy-load applications
Fatigue limit load of 1,890,000 mN assures long-term reliability under normal conditions
Operating temperature range between -30°C and 120°C enables versatility
Mechanical limit speed of 18,000 RPM supports high-performance tasks
Min fillet radius of 1.1 mm promotes smooth operation on surfaces
Related links
- SNR 6017ZZC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SNR 6017EEC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SNR 6017ZZ 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 16017 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 16017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD

