FAG 6312-J20AA-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD

Subtotal (1 unit)*

£661.77

(exc. VAT)

£794.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£661.77

*price indicative

RS Stock No.:
311-998
Mfr. Part No.:
6312-J20AA-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

60mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

130mm

Race Width

31mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

52000N

Internal Clearance

C3

Dynamic Load Rating

89000N

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Series

63

Limiting Speed

7900rpm

Flange Outside Diameter

130mm

Race Type

Deep Grooved

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered to deliver exceptional performance in demanding applications. This product features a robust design with a steel sheet metal cage and is designed for high load capacity, enabling reliable operation under various conditions. Its unique ceramic coating enhances durability while providing superior protection against wear. With its ability to withstand operating temperatures of up to 150°C, it is ideal for heavy-duty tasks. This bearing also offers significant radial internal clearance, making it suitable for applications requiring precision and resilience. It is specifically crafted to meet the needs of professionals seeking reliability and efficiency in their machinery.

Greater radial internal clearance allows for operational flexibility

Ideal for use in machinery that demands high reliability and performance

Lightweight design contributes to overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy