FAG 6326-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- RS Stock No.:
- 311-181
- Mfr. Part No.:
- 6326-J20AA-C3
- Brand:
- FAG
Subtotal (1 unit)*
£2,144.47
(exc. VAT)
£2,573.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,144.47 |
*price indicative
- RS Stock No.:
- 311-181
- Mfr. Part No.:
- 6326-J20AA-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 130mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 214kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 244kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 6326 | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 130mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 214kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 244kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 6326 | ||
Limiting Speed 3200rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to deliver high performance and outstanding durability in various applications. Engineered for stability and efficiency, it features a robust construction with a ceramic-coated outer ring that provides excellent protection against wear and corrosion. The bearings single-row design ensures smooth operation, while its dimensional stability allows it to maintain performance even under extreme conditions.
High limiting speed capability for superior operational efficiency
Temperature range supports both high and low operational settings
Radial internal clearance provides added flexibility in performance
Related links
- FAG 6326-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6226-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD

