FAG 6326-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- RS Stock No.:
- 310-605
- Mfr. Part No.:
- 6326-M-J20AA-C4
- Brand:
- FAG
Subtotal (1 unit)*
£2,395.93
(exc. VAT)
£2,875.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,395.93 |
*price indicative
- RS Stock No.:
- 310-605
- Mfr. Part No.:
- 6326-M-J20AA-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 130mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 214000N | |
| Dynamic Load Rating | 244000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4150rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 130mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 214000N | ||
Dynamic Load Rating 244000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4150rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is designed for robust performance and reliability in demanding applications. Featuring a solid brass cage and ceramic coating, it effectively handles radial loads while ensuring optimal efficiency. The bearings construction allows for a larger internal clearance, accommodating the challenges posed by high-speed operations. With a maximum operating temperature of 200 °C, it caters to a wide range of conditions, making it suitable for various industrial settings. This product exemplifies quality and precision engineering, aimed at providing users with seamless operation and extended service life.
Offers reliable functionality even in extended temperature ranges
Radial load capacity ensures effectiveness in diverse operational settings
An overview of dimensions and basic load ratings for informed usage
Related links
- FAG 6326-M-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M/C4 1 Row Ball Bearing - 130 mm ID, 280 mm OD

