FAG 6326-M 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- RS Stock No.:
- 312-220
- Mfr. Part No.:
- 6326-M
- Brand:
- FAG
Subtotal (1 unit)*
£1,226.77
(exc. VAT)
£1,472.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,226.77 |
*price indicative
- RS Stock No.:
- 312-220
- Mfr. Part No.:
- 6326-M
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 130mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Cage Material | Solid Brass | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 214kN | |
| Dynamic Load Rating | 244kN | |
| Series | 6326 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4150rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 130mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Cage Material Solid Brass | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 214kN | ||
Dynamic Load Rating 244kN | ||
Series 6326 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 4150rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing exemplifies precision engineering with its robust design, tailored for efficient operation in various applications. Featuring a solid brass cage, it ensures reliable performance by effectively guiding the rolling elements. The sealing option of 'not sealed' enhances its adaptability across different environments while facilitating ease of maintenance. The bearing is dimensionally stable up to 200°C, making it ideal for high-temperature applications.
Designed for normal internal clearance promoting long term functionality
Basic dynamic load rating supports standard operational loads efficiently
Easy integration into existing setups with tailored dimensions
Related links
- FAG 6326-M-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M 1 Row Ball Bearing - 130 mm ID, 280 mm OD

