FAG 6226-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- RS Stock No.:
- 313-184
- Mfr. Part No.:
- 6226-J20AA-C3
- Brand:
- FAG
Subtotal (1 unit)*
£1,534.24
(exc. VAT)
£1,841.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,534.24 |
*price indicative
- RS Stock No.:
- 313-184
- Mfr. Part No.:
- 6226-J20AA-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 230mm | |
| Race Width | 40mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 146000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 177000N | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 3850rpm | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 230mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 230mm | ||
Race Width 40mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 146000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 177000N | ||
Bore Type Cylindrical | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 3850rpm | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 230mm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is expertly designed for optimal performance across a range of applications. With a robust structure and advanced materials, this bearing ensures superior load bearing capabilities and longevity. Its ceramic coating enhances resistance to wear and extends maintenance intervals, making it an ideal choice for demanding environments. The product stands out with its effective sealing and generous internal clearance, allowing for smoother operation and enhanced durability.
Offers a larger internal clearance for enhanced performance
Configured for both grease and oil lubrication options
Supports accelerated speeds without compromising stability
Built for longevity with minimal maintenance needs
Provides flexibility for different mounting configurations
Related links
- FAG 6226-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- NTN 6226C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD

