FAG 6226-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- RS Stock No.:
- 310-325
- Mfr. Part No.:
- 6226-C3
- Brand:
- FAG
Subtotal (1 unit)*
£405.80
(exc. VAT)
£486.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £405.80 |
*price indicative
- RS Stock No.:
- 310-325
- Mfr. Part No.:
- 6226-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 230mm | |
| Race Width | 40mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 146000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 177000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3850rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 230mm | ||
Race Width 40mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 146000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 177000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3850rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing embodies precision engineering and reliability, designed to meet the high demands of various applications. Featuring a unique steel sheet metal cage, this bearing ensures optimal performance under dynamic loads. With a robust design tailored for enhanced load ratings, it can sustain significant pressure, making it perfect for industrial machinery and automotive applications alike. The advanced lubrication options provided mean that even in harsh conditions, the bearing operates smoothly without compromising longevity.
Accommodates both radial and axial loads
Simplifies installation with precise mounting dimensions
Optimised limiting and reference speeds enhance operational efficiency
Related links
- FAG 6226-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD

